Part Details for Q8F1CXXHY220E by APEM Inc
Overview of Q8F1CXXHY220E by APEM Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q8F1CXXHY220E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5107
|
Newark | Led Panel Mount Indicator, Yellow, 8 Mm, 220 Vac, 20 Ma, 250 Mcd, Ip67 Rohs Compliant: Yes |Apem Q8F1CXXHY220E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$5.6100 / $8.9400 | Buy Now |
DISTI #
Q8F1CXXHY220E
|
TME | Indicator: LED, flat, yellow bright, Ø8mm, IP67, brass, ØLED: 5mm Min Qty: 1 | 0 |
|
$6.8900 / $8.3600 | RFQ |
Part Details for Q8F1CXXHY220E
Q8F1CXXHY220E CAD Models
Q8F1CXXHY220E Part Data Attributes
|
Q8F1CXXHY220E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q8F1CXXHY220E
APEM Inc
Single Color LED, Hyper Bright Yellow, Diffused,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | HYPER BRIGHT YELLOW | |
Configuration | SINGLE | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 250.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO |
Alternate Parts for Q8F1CXXHY220E
This table gives cross-reference parts and alternative options found for Q8F1CXXHY220E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q8F1CXXHY220E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q19F2CXXHY110-097 | Visible LED, | APEM Inc | Q8F1CXXHY220E vs Q19F2CXXHY110-097 |
Q19F3BXXHY110-0UB | Visible LED, | APEM Inc | Q8F1CXXHY220E vs Q19F3BXXHY110-0UB |
Q19F2BXXHY110E-0AD | Visible LED, | APEM Inc | Q8F1CXXHY220E vs Q19F2BXXHY110E-0AD |
Q19F2BXXHY110E-018 | Visible LED, | APEM Inc | Q8F1CXXHY220E vs Q19F2BXXHY110E-018 |
Q19F2CXXHY110-0UB | Visible LED, | APEM Inc | Q8F1CXXHY220E vs Q19F2CXXHY110-0UB |
Q19F2BXXHY110E-020 | Visible LED, | APEM Inc | Q8F1CXXHY220E vs Q19F2BXXHY110E-020 |
Q19F2BXXHY110E-0SB | Visible LED, | APEM Inc | Q8F1CXXHY220E vs Q19F2BXXHY110E-0SB |
Q19F4CXXHY220-012 | Visible LED, | APEM Inc | Q8F1CXXHY220E vs Q19F4CXXHY220-012 |
Q19F4BXXHY110-0BR | Visible LED, | APEM Inc | Q8F1CXXHY220E vs Q19F4BXXHY110-0BR |
Q8F5BXXHY110E | Single Color LED, Hyper Bright Yellow, Diffused, | APEM Inc | Q8F1CXXHY220E vs Q8F5BXXHY110E |