Part Details for Q8F1CXXR12E (ALTERNATE: Q8F1CXXR12E) by APEM Inc
Overview of Q8F1CXXR12E (ALTERNATE: Q8F1CXXR12E) by APEM Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q8F1CXXR12E (ALTERNATE: Q8F1CXXR12E)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70066447
|
RS | LED Indicator Sealed 8mm Flush Bright Chrome Fixed Red 12VDC Solder | APEM Components Q8F1CXXR12E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 69 |
|
$4.3900 | Buy Now |