Part Details for Q8F1CXXY110E by APEM Inc
Overview of Q8F1CXXY110E by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q8F1CXXY110E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-1572-ND
|
DigiKey | INDICATOR 110V 8MM FLUSH YELLOW Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.4404 | Buy Now |
DISTI #
642-Q8F1CXXY110E
|
Mouser Electronics | LED Panel Mount Indicators INDICATOR 110V 8MM FLUSH YELLOW RoHS: Compliant | 25 |
|
$14.1400 / $19.5200 | Buy Now |
DISTI #
70066452
|
RS | LED Indicator Sealed 8mm Flush Bright Chrome Fixed Yellow 110VAC Solder | APEM Components Q8F1CXXY110E RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$14.5700 / $18.2100 | RFQ |
|
Onlinecomponents.com | Panel Mount LED Indicator - 8mm - Yellow - 110VAC @ 6mA - Flush - Bright Chrome Bezel - Solder Lugs/Fastons - IP67 RoHS: Compliant |
58 In Stock |
|
$12.8000 / $21.1500 | Buy Now |
|
Master Electronics | Panel Mount LED Indicator - 8mm - Yellow - 110VAC @ 6mA - Flush - Bright Chrome Bezel - Solder Lugs/Fastons - IP67 RoHS: Compliant |
58 In Stock |
|
$12.8000 / $21.1500 | Buy Now |
Part Details for Q8F1CXXY110E
Q8F1CXXY110E CAD Models
Q8F1CXXY110E Part Data Attributes
|
Q8F1CXXY110E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q8F1CXXY110E
APEM Inc
Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | YELLOW | |
Configuration | SINGLE | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 6.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Viewing Angle | 100 deg |
Alternate Parts for Q8F1CXXY110E
This table gives cross-reference parts and alternative options found for Q8F1CXXY110E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q8F1CXXY110E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q8F6CKKY28 | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F1CXXY110E vs Q8F6CKKY28 |
Q6F2BXXY28 | Single Color LED, Yellow, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q8F1CXXY110E vs Q6F2BXXY28 |
Q8F2CXXY28E | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F1CXXY110E vs Q8F2CXXY28E |
Q8F6BKKY24AE | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F1CXXY110E vs Q8F6BKKY24AE |
Q8F2GXXY24AE | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F1CXXY110E vs Q8F2GXXY24AE |
Q8F7CKKY12AE | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F1CXXY110E vs Q8F7CKKY12AE |
Q8F8GKKY24A | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-8 | APEM Inc | Q8F1CXXY110E vs Q8F8GKKY24A |
Q8F6CXXY12AE | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F1CXXY110E vs Q8F6CXXY12AE |
Q8F7BXXY02E | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F1CXXY110E vs Q8F7BXXY02E |
Q8F8BXXY24E | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-8 | APEM Inc | Q8F1CXXY110E vs Q8F8BXXY24E |