Part Details for Q8F1CXXY24E by APEM Inc
Overview of Q8F1CXXY24E by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q8F1CXXY24E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M1447
|
Newark | Panel Mount Indicator, Led, 8Mm, Yellow, 2.1V, Led Color:Yellow, Operating Voltage:24Vdc, Mounting Hole Dia:8Mm, Forward Current If:20Ma, Luminous Intensity:6Mcd, Ip/Nema Rating:Ip67, Product Range:Q Series, Forward Voltage:2.1V Rohs Compliant: Yes |Apem Q8F1CXXY24E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$2.9100 | Buy Now |
DISTI #
2266-Q8F1CXXY24E-ND
|
DigiKey | INDICATOR 24V 8MM FLUSH YELLOW Min Qty: 10 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
41 In Stock |
|
$7.4600 / $9.5000 | Buy Now |
DISTI #
679-1567-ND
|
DigiKey | INDICATOR 24V 8MM FLUSH YELLOW Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.6300 | Buy Now |
DISTI #
642-Q8F1CXXY24E
|
Mouser Electronics | LED Panel Mount Indicators 24V Yellow Flush RoHS: Compliant | 106 |
|
$9.9600 / $12.1900 | Buy Now |
|
Onlinecomponents.com | Panel Mount LED Indicator - 8mm - Yellow - 24VDC @ 20mA - Flush - Bright Chrome Bezel - Solder Lugs/Fastons - IP67 RoHS: Compliant |
511 In Stock |
|
$8.3800 / $11.5000 | Buy Now |
DISTI #
Q8F1CXXY24E
|
TME | Indicator: LED, flat, yellow, Ø8mm, IP67, brass, ØLED: 5mm, 6mcd, Q8 Min Qty: 1 | 0 |
|
$4.7200 / $5.7300 | RFQ |
|
Master Electronics | Panel Mount LED Indicator - 8mm - Yellow - 24VDC @ 20mA - Flush - Bright Chrome Bezel - Solder Lugs/Fastons - IP67 RoHS: Compliant |
511 In Stock |
|
$8.3800 / $11.5000 | Buy Now |
Part Details for Q8F1CXXY24E
Q8F1CXXY24E CAD Models
Q8F1CXXY24E Part Data Attributes:
|
Q8F1CXXY24E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q8F1CXXY24E
APEM Inc
Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Apem | |
Additional Feature | UL RECOGNIZED | |
Color | YELLOW | |
Configuration | SINGLE | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 6.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Viewing Angle | 100 deg |
Alternate Parts for Q8F1CXXY24E
This table gives cross-reference parts and alternative options found for Q8F1CXXY24E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q8F1CXXY24E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q6F6GXXY12AE | Single Color LED, Yellow, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q8F1CXXY24E vs Q6F6GXXY12AE |
Q8F7CXXY12A | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F1CXXY24E vs Q8F7CXXY12A |
Q8F7GXXY06 | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F1CXXY24E vs Q8F7GXXY06 |
Q8F6CKKY12 | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F1CXXY24E vs Q8F6CKKY12 |
Q8F8BXXY12A | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-8 | APEM Inc | Q8F1CXXY24E vs Q8F8BXXY12A |
Q8F2CXXY220E | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F1CXXY24E vs Q8F2CXXY220E |
Q8F2CKKY02 | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F1CXXY24E vs Q8F2CKKY02 |
Q8F6GKKY24 | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F1CXXY24E vs Q8F6GKKY24 |
Q6F2CKKY12 | Single Color LED, Yellow, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q8F1CXXY24E vs Q6F2CKKY12 |
Q8F1GKKY02 | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F1CXXY24E vs Q8F1GKKY02 |