There are no models available for this part yet.
Overview of Q8F3BXXR12E by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for Q8F3BXXR12E by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64T3894
|
Newark | Panel Mount Indicator, Led, 8Mm, Red, 12Vdc, Led Color:Red, Operating Voltage:12Vdc, Mounting Hole Dia:8Mm, Forward Current If:20Ma, Luminous Intensity:10Mcd, Ip/Nema Rating:Ip67, Packaging:Each, Product Range:-, Viewing Angle:100 Rohs Compliant: Yes |Apem Q8F3BXXR12E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$8.7600 / $13.8900 | Buy Now | |
DISTI #
679-2983-ND
|
DigiKey | LED PM INDICATOR FLUSH RED Min Qty: 1 Lead time: 14 Weeks Container: Bag |
200 In Stock |
|
$9.7483 / $17.7400 | Buy Now | |
DISTI #
642-Q8F3BXXR12E
|
Mouser Electronics | LED Panel Mount Indicators Red Led 12VDC 8mm Wire IP67 RoHS: Compliant | 103 |
|
$10.3200 / $15.2900 | Buy Now | |
DISTI #
70429359
|
RS | Flush Indicator Pmnt,8mm Mount Size, Red LED, LeadWires Term,5 mm Lamp Size,12 Vdc | APEM Components Q8F3BXXR12E RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$14.2800 / $17.8500 | RFQ | |
Onlinecomponents.com | Panel Mount LED Indicator - 8mm - Red - 12VDC @ 20mA - Flush - Black Bezel - Wires - IP67 RoHS: Compliant |
46 In Stock |
|
$8.0500 / $12.7700 | Buy Now | ||
Powell Electronics | LED Indicator Min Qty: 1 | 20 |
|
$25.3500 / $54.1000 | Buy Now | ||
Master Electronics | Panel Mount LED Indicator - 8mm - Red - 12VDC @ 20mA - Flush - Black Bezel - Wires - IP67 RoHS: Compliant |
46 In Stock |
|
$8.0500 / $12.7700 | Buy Now |
CAD Models for Q8F3BXXR12E by APEM Inc
Part Data Attributes for Q8F3BXXR12E by APEM Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Package Description
|
PLASTIC PACKAGE-2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Apem
|
Additional Feature
|
UL RECOGNIZED
|
Color
|
HIGH EFFICIENCY RED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.02 A
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
10.0 mcd
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
1 mm
|
Packing Method
|
BULK
|
Shape
|
CYLINDRICAL
|
Surface Mount
|
NO
|
Viewing Angle
|
100 deg
|
Alternate Parts for Q8F3BXXR12E
This table gives cross-reference parts and alternative options found for Q8F3BXXR12E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q8F3BXXR12E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q8F7GKKR02 | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q8F3BXXR12E vs Q8F7GKKR02 |
Q16PF6GPXXR12E | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-6 | APEM Inc | Q8F3BXXR12E vs Q16PF6GPXXR12E |
Q16PF3GPXXR12AE | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q8F3BXXR12E vs Q16PF3GPXXR12AE |
Q16PF1AUKKR12A | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-1 | APEM Inc | Q8F3BXXR12E vs Q16PF1AUKKR12A |
Q16PF7AUXXR24AE | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-7 | APEM Inc | Q8F3BXXR12E vs Q16PF7AUXXR24AE |
Q16F3CPXXR220E | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q8F3BXXR12E vs Q16F3CPXXR220E |
Q16PF3AUXXR24 | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q8F3BXXR12E vs Q16PF3AUXXR24 |
Q16PF3CKKR12 | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q8F3BXXR12E vs Q16PF3CKKR12 |
Q16PF6GXXR02 | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-6 | APEM Inc | Q8F3BXXR12E vs Q16PF6GXXR02 |
Q16PF1AUXXR12A | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-1 | APEM Inc | Q8F3BXXR12E vs Q16PF1AUXXR12A |