Part Details for Q8F8BYYRG02E by APEM Inc
Overview of Q8F8BYYRG02E by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q8F8BYYRG02E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W8485
|
Newark | Led Indicator 8Mm Rohs Compliant: Yes |Apem Q8F8BYYRG02E Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7500 / $24.0000 | Buy Now |
DISTI #
642-Q8F8BYYRG02E
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR 8MM RoHS: Compliant | 58 |
|
$9.5800 / $25.2200 | Buy Now |
DISTI #
75001941
|
RS | LED INDICATOR 8MM | APEM Components Q8F8BYYRG02E Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$11.2500 | RFQ |
|
Onlinecomponents.com | Panel Mount LED Indicator - 8mm - Bi-Color Red/Green - No Resistor - Flush - Black Bezel - Solder Lugs/Fastons - IP67 RoHS: Compliant | 0 |
|
$5.3700 / $13.2000 | Buy Now |
|
Master Electronics | Panel Mount LED Indicator - 8mm - Bi-Color Red/Green - No Resistor - Flush - Black Bezel - Solder Lugs/Fastons - IP67 RoHS: Compliant | 0 |
|
$5.3700 / $13.2000 | Buy Now |
Part Details for Q8F8BYYRG02E
Q8F8BYYRG02E CAD Models
Q8F8BYYRG02E Part Data Attributes:
|
Q8F8BYYRG02E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q8F8BYYRG02E
APEM Inc
Dual Color LED, Red/green, Diffused, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | RED/GREEN | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 10.0/8.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Viewing Angle | 100 deg |