Part Details for Q8P1BXXSY110E by APEM Inc
Overview of Q8P1BXXSY110E by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q8P1BXXSY110E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W8492
|
Newark | Led Indicator 8Mm Rohs Compliant: Yes |Apem Q8P1BXXSY110E RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9000 / $31.4600 | Buy Now |
DISTI #
679-Q8P1BXXSY110E-ND
|
DigiKey | LED INDICATOR 8MM Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.3976 | Buy Now |
DISTI #
642-Q8P1BXXSY110E
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR 8MM RoHS: Compliant | 0 |
|
$13.7600 / $23.2100 | Order Now |
DISTI #
75001977
|
RS | LED INDICATOR 8MM | APEM Components Q8P1BXXSY110E Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$14.7500 | RFQ |
|
Onlinecomponents.com | Panel Mount LED Indicator - 8mm - Super Bright Yellow - 110VAC @ 6mA - Prominent - Black Bezel - Solder Lugs/Fastons - IP67 RoHS: Compliant | 0 |
|
$7.6400 / $17.3000 | Buy Now |
|
Master Electronics | Panel Mount LED Indicator - 8mm - Super Bright Yellow - 110VAC @ 6mA - Prominent - Black Bezel - Solder Lugs/Fastons - IP67 RoHS: Compliant | 0 |
|
$7.6400 / $17.3000 | Buy Now |
Part Details for Q8P1BXXSY110E
Q8P1BXXSY110E CAD Models
Q8P1BXXSY110E Part Data Attributes
|
Q8P1BXXSY110E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q8P1BXXSY110E
APEM Inc
Single Color LED, Super Bright Yellow, Water Clear, PLASTIC PACKAGE-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | SUPER BRIGHT YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.006 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 2100.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.1 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Viewing Angle | 100 deg |