Part Details for Q8P1CXXG24E (ALTERNATE: Q8P1CXXG24E) by APEM Inc
Overview of Q8P1CXXG24E (ALTERNATE: Q8P1CXXG24E) by APEM Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q8P1CXXG24E (ALTERNATE: Q8P1CXXG24E)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70066477
|
RS | LED Indicator Sealed 8mm Prominent Bright Chrome Fixed Green 24VDC Solder | APEM Components Q8P1CXXG24E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 240 |
|
$11.8800 / $13.9800 | Buy Now |