Part Details for Q8P1CXXHG220E by APEM Inc
Overview of Q8P1CXXHG220E by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q8P1CXXHG220E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5141
|
Newark | Led Panel Mount Indicator, Green, 8 Mm, 220 Vac, 20 Ma, 1.9 Cd, Ip67 Rohs Compliant: Yes |Apem Q8P1CXXHG220E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 151 |
|
$10.7200 / $19.0200 | Buy Now |
DISTI #
642-Q8P1CXXHG220E
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR 8MM | 25 |
|
$12.6400 / $26.3100 | Buy Now |
DISTI #
70611500
|
RS | Indicator Pmnt,8mm Mount Size, Green LED, Solder Lug Term,8.5 mm Lamp Size,220 Vac | APEM Components Q8P1CXXHG220E RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$16.1800 / $20.2200 | RFQ |
|
Onlinecomponents.com | Panel Mount LED Indicator - 8mm - Hyper Bright Green - 220VAC @ 3mA - Prominent - Bright Chrome Bezel - Solder Lugs/Fastons - IP67 RoHS: Compliant | 0 |
|
$10.3400 / $21.6300 | Buy Now |
DISTI #
Q8P1CXXHG220E
|
TME | Indicator: LED, prominent, green bright, Ø8mm, IP67, brass, 1900mcd Min Qty: 1 | 0 |
|
$7.9400 / $9.6300 | RFQ |
|
Master Electronics | Panel Mount LED Indicator - 8mm - Hyper Bright Green - 220VAC @ 3mA - Prominent - Bright Chrome Bezel - Solder Lugs/Fastons - IP67 RoHS: Compliant | 0 |
|
$10.3400 / $21.6300 | Buy Now |
Part Details for Q8P1CXXHG220E
Q8P1CXXHG220E CAD Models
Q8P1CXXHG220E Part Data Attributes
|
Q8P1CXXHG220E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q8P1CXXHG220E
APEM Inc
Single Color LED, Hyper Bright Green, Diffused,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Apem | |
Additional Feature | UL RECOGNIZED | |
Color | HYPER BRIGHT GREEN | |
Configuration | SINGLE | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 1900.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.1 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for Q8P1CXXHG220E
This table gives cross-reference parts and alternative options found for Q8P1CXXHG220E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q8P1CXXHG220E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q8P5CXXHG220E | Single Color LED, Hyper Bright Green, Diffused, | APEM Inc | Q8P1CXXHG220E vs Q8P5CXXHG220E |
Q8P5GXXHG110 | Single Color LED, Hyper Bright Green, Diffused, | APEM Inc | Q8P1CXXHG220E vs Q8P5GXXHG110 |
Q8R5GXXHG220E | Single Color LED, Hyper Bright Green, Diffused, | APEM Inc | Q8P1CXXHG220E vs Q8R5GXXHG220E |
Q8R1CXXHG110E | Single Color LED, Hyper Bright Green, Diffused, | APEM Inc | Q8P1CXXHG220E vs Q8R1CXXHG110E |
Q8P5CXXHG110 | Single Color LED, Hyper Bright Green, Diffused, | APEM Inc | Q8P1CXXHG220E vs Q8P5CXXHG110 |
Q8P4GXXHG110 | Single Color LED, Hyper Bright Green, Diffused, | APEM Inc | Q8P1CXXHG220E vs Q8P4GXXHG110 |
Q8P2BXXHG220 | Single Color LED, Hyper Bright Green, Diffused, | APEM Inc | Q8P1CXXHG220E vs Q8P2BXXHG220 |
Q8P1BXXHG220E | Single Color LED, Hyper Bright Green, Diffused, | APEM Inc | Q8P1CXXHG220E vs Q8P1BXXHG220E |
Q8P2BXXHG110E | Single Color LED, Hyper Bright Green, Diffused, | APEM Inc | Q8P1CXXHG220E vs Q8P2BXXHG110E |
Q8P4BXXHG220E | Single Color LED, Hyper Bright Green, Diffused, | APEM Inc | Q8P1CXXHG220E vs Q8P4BXXHG220E |