There are no models available for this part yet.
Overview of Q8P1CXXHR220E by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for Q8P1CXXHR220E by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58Y5143
|
Newark | Led Panel Mount Indicator, Red, 8 Mm, 220 Vac, 20 Ma, 6 Cd, Ip67 Rohs Compliant: Yes |Apem Q8P1CXXHR220E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$5.3100 / $8.4800 | Buy Now | |
DISTI #
Q8P1CXXHR220E
|
TME | Indicator: LED, prominent, red bright, Ø8mm, IP67, brass, ØLED: 5mm Min Qty: 1 | 0 |
|
$7.1800 / $8.7100 | RFQ |
CAD Models for Q8P1CXXHR220E by APEM Inc
Part Data Attributes for Q8P1CXXHR220E by APEM Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
UL RECOGNIZED
|
Color
|
HYPER BRIGHT HIGH EFFICIENCY RED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.003 A
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
6000.0 mcd
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
5.1 mm
|
Packing Method
|
BULK
|
Shape
|
ROUND
|
Surface Mount
|
NO
|
Alternate Parts for Q8P1CXXHR220E
This table gives cross-reference parts and alternative options found for Q8P1CXXHR220E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q8P1CXXHR220E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q8R5BXXHR220 | Single Color LED, Hyper Bright High Efficiency Red, Diffused, | APEM Inc | Q8P1CXXHR220E vs Q8R5BXXHR220 |
Q8R5BXXHR220E | Single Color LED, Hyper Bright High Efficiency Red, Diffused, | APEM Inc | Q8P1CXXHR220E vs Q8R5BXXHR220E |
Q8P1CXXHR110 | Single Color LED, Hyper Bright High Efficiency Red, Diffused, | APEM Inc | Q8P1CXXHR220E vs Q8P1CXXHR110 |
Q8P3CXXHR110E | Single Color LED, Hyper Bright High Efficiency Red, Diffused, | APEM Inc | Q8P1CXXHR220E vs Q8P3CXXHR110E |
Q8R3GXXHR110 | Single Color LED, Hyper Bright High Efficiency Red, Diffused, | APEM Inc | Q8P1CXXHR220E vs Q8R3GXXHR110 |
Q8P3GXXHR220E | Single Color LED, Hyper Bright High Efficiency Red, Diffused, | APEM Inc | Q8P1CXXHR220E vs Q8P3GXXHR220E |
Q8R3CXXHR110E | Single Color LED, Hyper Bright High Efficiency Red, Diffused, | APEM Inc | Q8P1CXXHR220E vs Q8R3CXXHR110E |
Q8P1GXXHR220 | Single Color LED, Hyper Bright High Efficiency Red, Diffused, | APEM Inc | Q8P1CXXHR220E vs Q8P1GXXHR220 |
Q8R3BXXHR110E | Single Color LED, Hyper Bright High Efficiency Red, Diffused, | APEM Inc | Q8P1CXXHR220E vs Q8R3BXXHR110E |
Q8R1BXXHR110E | Single Color LED, Hyper Bright High Efficiency Red, Diffused, | APEM Inc | Q8P1CXXHR220E vs Q8R1BXXHR110E |