There are no models available for this part yet.
Overview of Q8P1GXXSY12AE by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for Q8P1GXXSY12AE by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
679-Q8P1GXXSY12AE-ND
|
DigiKey | LED INDICATOR 8MM Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.5368 | Buy Now | |
DISTI #
642-Q8P1GXXSY12AE
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR 8MM | 0 |
|
$10.5900 / $19.1300 | Order Now | |
DISTI #
75002036
|
RS | LED INDICATOR 8MM | APEM Components Q8P1GXXSY12AE Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$13.7700 | RFQ | |
Onlinecomponents.com | Panel Mount LED Indicator - 8mm - Super Bright Yellow - 12VAC/DC @ 20mA - Prominent - Satin Grey Bezel - Solder Lugs/Fastons - IP67 RoHS: Compliant | 0 |
|
$7.0800 / $16.1600 | Buy Now | ||
Master Electronics | Panel Mount LED Indicator - 8mm - Super Bright Yellow - 12VAC/DC @ 20mA - Prominent - Satin Grey Bezel - Solder Lugs/Fastons - IP67 RoHS: Compliant | 0 |
|
$7.0800 / $16.1600 | Buy Now |
CAD Models for Q8P1GXXSY12AE by APEM Inc
Part Data Attributes for Q8P1GXXSY12AE by APEM Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Package Description
|
PLASTIC PACKAGE-1
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
UL RECOGNIZED
|
Color
|
SUPER BRIGHT YELLOW
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.02 A
|
Lens Type
|
WATER CLEAR
|
Luminous Intensity-Nom
|
2100.0 mcd
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
5.1 mm
|
Packing Method
|
BULK
|
Shape
|
ROUND
|
Surface Mount
|
NO
|
Viewing Angle
|
100 deg
|
Alternate Parts for Q8P1GXXSY12AE
This table gives cross-reference parts and alternative options found for Q8P1GXXSY12AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q8P1GXXSY12AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q8P6CXXSY24E | Single Color LED, Super Bright Yellow, Water Clear, PLASTIC PACKAGE-6 | APEM Inc | Q8P1GXXSY12AE vs Q8P6CXXSY24E |
Q8R7BXXSY24E | Single Color LED, Super Bright Yellow, Water Clear, PLASTIC PACKAGE-7 | APEM Inc | Q8P1GXXSY12AE vs Q8R7BXXSY24E |
Q8P2CKKSY28E | Single Color LED, Super Bright Yellow, Water Clear, PLASTIC PACKAGE-2 | APEM Inc | Q8P1GXXSY12AE vs Q8P2CKKSY28E |
Q8R8GKKSY12 | Single Color LED, Super Bright Yellow, Water Clear, PLASTIC PACKAGE-8 | APEM Inc | Q8P1GXXSY12AE vs Q8R8GKKSY12 |
Q8P3CKKSY24 | Single Color LED, Super Bright Yellow, Water Clear, PLASTIC PACKAGE-3 | APEM Inc | Q8P1GXXSY12AE vs Q8P3CKKSY24 |
Q8R8GXXSY12 | Single Color LED, Super Bright Yellow, Water Clear, PLASTIC PACKAGE-8 | APEM Inc | Q8P1GXXSY12AE vs Q8R8GXXSY12 |
Q8P6BKKSY28 | Single Color LED, Super Bright Yellow, Water Clear, PLASTIC PACKAGE-6 | APEM Inc | Q8P1GXXSY12AE vs Q8P6BKKSY28 |
Q8R3BXXSY24A | Single Color LED, Super Bright Yellow, Water Clear, PLASTIC PACKAGE-3 | APEM Inc | Q8P1GXXSY12AE vs Q8R3BXXSY24A |
Q8R6BXXSY24AE | Single Color LED, Super Bright Yellow, Water Clear, PLASTIC PACKAGE-6 | APEM Inc | Q8P1GXXSY12AE vs Q8R6BXXSY24AE |
Q8R6CKKSY24A | Single Color LED, Super Bright Yellow, Water Clear, PLASTIC PACKAGE-6 | APEM Inc | Q8P1GXXSY12AE vs Q8R6CKKSY24A |