Part Details for Q8P3BYYRG02E by APEM Inc
Overview of Q8P3BYYRG02E by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q8P3BYYRG02E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-Q8P3BYYRG02E
|
Mouser Electronics | LED Panel Mount Indicators 8mm 2VDC Red/Grn LED no resistr Wire IP6 RoHS: Compliant | 20 |
|
$10.1200 / $17.4000 | Buy Now |
DISTI #
75002057
|
RS | LED INDICATOR 8MM | APEM Components Q8P3BYYRG02E Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1500 | RFQ |
|
Onlinecomponents.com | Panel Mount LED Indicator - 8mm - Bi-Color Red/Green - No Resistor - Prominent - Black Bezel - Wires - IP67 | 0 |
|
$6.0200 / $13.0800 | Buy Now |
|
Master Electronics | Panel Mount LED Indicator - 8mm - Bi-Color Red/Green - No Resistor - Prominent - Black Bezel - Wires - IP67 | 0 |
|
$6.0200 / $13.0800 | Buy Now |
Part Details for Q8P3BYYRG02E
Q8P3BYYRG02E CAD Models
Q8P3BYYRG02E Part Data Attributes:
|
Q8P3BYYRG02E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q8P3BYYRG02E
APEM Inc
Dual Color LED, Red/green, Diffused, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Apem | |
Additional Feature | UL RECOGNIZED | |
Color | RED/GREEN | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 20.0/10.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 5.1 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Viewing Angle | 100 deg |