Part Details for Q8R3CXXSW110E by APEM Inc
Overview of Q8R3CXXSW110E by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q8R3CXXSW110E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-Q8R3CXXSW110E
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR 8MM | 0 |
|
$13.9600 / $23.9600 | Order Now |
DISTI #
75002254
|
RS | LED INDICATOR 8MM | APEM Components Q8R3CXXSW110E Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$18.2300 | RFQ |
|
Onlinecomponents.com | Panel Mount LED Indicator - 8mm - Super Bright White - 110VAC @ 6mA - Recessed - Bright Chrome Bezel - Wires - IP67 | 0 |
|
$11.0400 / $21.3900 | Buy Now |
|
Master Electronics | Panel Mount LED Indicator - 8mm - Super Bright White - 110VAC @ 6mA - Recessed - Bright Chrome Bezel - Wires - IP67 | 0 |
|
$11.0400 / $21.3900 | Buy Now |
Part Details for Q8R3CXXSW110E
Q8R3CXXSW110E CAD Models
Q8R3CXXSW110E Part Data Attributes:
|
Q8R3CXXSW110E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q8R3CXXSW110E
APEM Inc
Single Color LED, Super Bright White, Water Clear, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | SUPER BRIGHT WHITE | |
Configuration | SINGLE | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 2000.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Viewing Angle | 100 deg |
Alternate Parts for Q8R3CXXSW110E
This table gives cross-reference parts and alternative options found for Q8R3CXXSW110E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q8R3CXXSW110E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q8P6CKKSW28E | Single Color LED, Super Bright White, Water Clear, PLASTIC PACKAGE-6 | APEM Inc | Q8R3CXXSW110E vs Q8P6CKKSW28E |
Q8P3GKKSW06 | Single Color LED, Super Bright White, Water Clear, PLASTIC PACKAGE-3 | APEM Inc | Q8R3CXXSW110E vs Q8P3GKKSW06 |
Q8R3CXXSW28 | Single Color LED, Super Bright White, Water Clear, PLASTIC PACKAGE-3 | APEM Inc | Q8R3CXXSW110E vs Q8R3CXXSW28 |
Q8R3CKKSW28 | Single Color LED, Super Bright White, Water Clear, PLASTIC PACKAGE-3 | APEM Inc | Q8R3CXXSW110E vs Q8R3CKKSW28 |
Q8R2GXXSW12 | Single Color LED, Super Bright White, Water Clear, PLASTIC PACKAGE-2 | APEM Inc | Q8R3CXXSW110E vs Q8R2GXXSW12 |
Q8R1CKKSW12E | Single Color LED, Super Bright White, Water Clear, PLASTIC PACKAGE-1 | APEM Inc | Q8R3CXXSW110E vs Q8R1CKKSW12E |
Q8P8GXXSW06E | Single Color LED, Super Bright White, Water Clear, PLASTIC PACKAGE-8 | APEM Inc | Q8R3CXXSW110E vs Q8P8GXXSW06E |
Q8P1CXXSW24AE | Single Color LED, Super Bright White, Water Clear, PLASTIC PACKAGE-1 | APEM Inc | Q8R3CXXSW110E vs Q8P1CXXSW24AE |
Q8P1GXXSW220E | Single Color LED, Super Bright White, Water Clear, PLASTIC PACKAGE-2 | APEM Inc | Q8R3CXXSW110E vs Q8P1GXXSW220E |
Q8P6BKKSW24A | Single Color LED, Super Bright White, Water Clear, PLASTIC PACKAGE-6 | APEM Inc | Q8R3CXXSW110E vs Q8P6BKKSW24A |