QBLP615-R
QT-brightek Corp
Description: Single Color LED, Red, Water Clear, 2mm, ROHS COMPLIANT, SMD, 1206, 3 PIN

Overview of QBLP615-R by QT-brightek Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Renewable Energy

Price & Stock for QBLP615-R by QT-brightek Corp

Part # Manufacturer Description Stock Price Buy
DISTI # 07AM0304
Newark Led, Red, 1206, 140Mcd, 620Nm, Smd Rohs Compliant: Yes |Qt Brightek QBLP615-R RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 3000
  • 1 $0.1350
$0.1350 Buy Now
DISTI # QBLP615-R
TME LED, SMD, 1206, red, 80÷250mcd, 3.2x1x1.4mm, 150°, 1.7÷2.5V, 20mA Min Qty: 1 2998
  • 1 $0.4000
  • 5 $0.2500
  • 25 $0.2200
  • 100 $0.1800
  • 500 $0.1300
  • 1,000 $0.1090
  • 3,000 $0.0980
  • 6,000 $0.0930
  • 9,000 $0.0890
$0.0890 / $0.4000 Buy Now
DISTI # C1S614200012176
Chip1Stop LEDs RoHS: Compliant 19
  • 10 $0.2360
$0.2360 Buy Now

CAD Models for QBLP615-R by QT-brightek Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QBLP615-R by QT-brightek Corp

QBLP615-R
QT-brightek Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
QT-BRIGHTEK CORP
Package Description
ROHS COMPLIANT, SMD, 1206, 3 PIN
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
RED
Configuration
SINGLE
Forward Current-Max
0.03 A
Lens Type
WATER CLEAR
Luminous Intensity-Nom
140.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
80 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
1 mm
Packing Method
TR, 7 INCH
Shape
RECTANGULAR
Size
2 mm
Surface Mount
YES
Viewing Angle
150 deg
Want to compare parts?
  1. QBLP615-R
    QT-brightek Corp
    Single Color LED, Red, Water Clear, 2mm, ROHS COMPLIANT, SMD, 1206, 3 PIN
    VS

Related Parts for QBLP615-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QBLP615-R by QT-brightek Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QBLP615-R by QT-brightek Corp

Select Manufacturer
Which Manufacturer of QBLP615-R would you like to use for your alert(s)?
  • Please alert me when QBLP615-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QBLP615-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QBLP615-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QBLP615-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QBLP615-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QBLP615-R by QT-brightek Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: