Part Details for QBLP617-Y by QT-brightek Corp
Overview of QBLP617-Y by QT-brightek Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QBLP617-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1516-1214-1-ND
|
DigiKey | LED YELLOW CLEAR 0602 SMD R/A Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5823 In Stock |
|
$0.0512 / $0.3400 | Buy Now |
DISTI #
QBLP617-Y
|
TME | LED, SMD, 0602, yellow, 80÷250mcd, 1.6x1.2x0.6mm, 140°, 1.7÷2.5V Min Qty: 1 | 4000 |
|
$0.0670 / $0.4000 | Buy Now |
Part Details for QBLP617-Y
QBLP617-Y CAD Models
QBLP617-Y Part Data Attributes
|
QBLP617-Y
QT-brightek Corp
Buy Now
Datasheet
|
Compare Parts:
QBLP617-Y
QT-brightek Corp
Single Color LED, Yellow, Water Clear, 1.2mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | QT-BRIGHTEK CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 150.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.1 mm | |
Viewing Angle | 140 deg |