Part Details for QE4401-50P-F0 by JAE Electronics
Overview of QE4401-50P-F0 by JAE Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86303426LF | Amphenol Communications Solutions | 86303426LF-F LL 50P LF | |
F3321A7F121050E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=2.45mm, Right angle orientation,ZIF,AUTOLOCK,50P |
Price & Stock for QE4401-50P-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-QE4401-50P-F0
|
Mouser Electronics | Power to the Board PLUG 50POS RoHS: Compliant | 129 |
|
$22.7600 / $30.4400 | Buy Now |
DISTI #
JAEQE4401-50P-F0
|
Heilind Electronics | Americas - 0 in Stock |
|
$25.3077 / $25.7032 | Buy Now |