Part Details for QFC5RN1NM9PGBA by Radiall
Overview of QFC5RN1NM9PGBA by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QFC5RN1NM9PGBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QFC5RN1NM9PGBA
|
Avnet Americas | QFC M9 RECEPT SHORT EQUIP COUDES OR - Bulk (Alt: QFC5RN1NM9PGBA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$53.1580 / $85.3740 | Buy Now |
DISTI #
501-QFC5RN1NM9PGBA
|
Mouser Electronics | Rack & Panel Connectors QFC5RN1NM9PGBA | 0 |
|
$65.6100 / $81.4200 | Order Now |
DISTI #
QFC5RN1NM9PGBA
|
Avnet Americas | QFC M9 RECEPT SHORT EQUIP COUDES OR - Bulk (Alt: QFC5RN1NM9PGBA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$53.1580 / $85.3740 | Buy Now |
Part Details for QFC5RN1NM9PGBA
QFC5RN1NM9PGBA CAD Models
QFC5RN1NM9PGBA Part Data Attributes:
|
QFC5RN1NM9PGBA
Radiall
Buy Now
Datasheet
|
Compare Parts:
QFC5RN1NM9PGBA
Radiall
9 Contact(s), Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Body Breadth | 0.846 inch | |
Body Depth | 0.997 inch | |
Body Length | 0.846 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MULTIWAY RACK AND PANEL CONNECTOR | |
Contact Gender | MALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Shell Finish | NICKEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |