There are no models available for this part yet.
Overview of QFG-16204 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M10162040108X0ISAR | Renesas Electronics Corporation | Non-Volatile 16Mb High Performance MRAM, 1.8V | |
M30162040108X0PWAR | Renesas Electronics Corporation | Non-Volatile 16Mb High Performance MRAM, 3.0V | |
M10162040054X0IWAR | Renesas Electronics Corporation | Non-Volatile 16Mb High Performance MRAM, 1.8V |
Price & Stock for QFG-16204 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AJ4358
|
Newark | Grommet, Elastomer, 12Mm, Black, Grommet Type:Open, Cable Diameter Min:12Mm, Cable Diameter Max:-, Grommet Material:Elastomer, Mounting Hole Dia:16Mm, Panel Thickness Max:1.5Mm, Grommet Colour:Black, Product Range:Qfg Series Rohs Compliant: Yes |Essentra Components QFG-16204 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1124 |
|
$0.2170 | Buy Now | |
DISTI #
RPC4748-ND
|
DigiKey | GROMMET 0.470" ELASTOMER BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
854 In Stock |
|
$0.2925 / $0.7300 | Buy Now | |
DISTI #
144-QFG-16204
|
Mouser Electronics | Grommets & Bushings Grommet,Hole,Flex,Black,.63 in Hole RoHS: Compliant | 1000 |
|
$0.2870 / $0.6000 | Buy Now | |
DISTI #
70912641
|
RS | Grommet, Quick-Fit, TPE, Hole Dia .630in, ID .470in, H.315, Black, Pk 1000 | Essentra Components QFG-16204 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4960 / $0.5510 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2460 | Buy Now | ||
Onlinecomponents.com | Open Grommet - RoHS: Compliant |
1751 In Stock |
|
$0.2129 / $0.3535 | Buy Now | ||
DISTI #
RICQFG-16204
|
DB Roberts | GROMMET,HOLE,FLEX,BLACK,.63 IN | 0 |
|
RFQ | ||
Master Electronics | Open Grommet - RoHS: Compliant |
1751 In Stock |
|
$0.2129 / $0.3535 | Buy Now |
CAD Models for QFG-16204 by Essentra Components
Part Data Attributes for QFG-16204 by Essentra Components
QFG-16204
Essentra Components
|
|
---|---|
Samacsys Manufacturer
|
Essentra Components
|
Want to compare parts?
-
QFG-16204Essentra ComponentsVS
-