Part Details for QFG-16205 by Essentra Components
Overview of QFG-16205 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68016-205HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single Row, 5 Positions, 2.54 mm (0.100) Pitch. | |
85716-205LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Header, Vertical, Press Fit, 4 Rows, 192 Positions. | |
54242-810162050LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 16 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for QFG-16205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4359
|
Newark | Grommet, Elastomer, 14Mm, Black, Grommet Type:Open, Cable Diameter Min:14Mm, Cable Diameter Max:-, Grommet Material:Elastomer, Mounting Hole Dia:18Mm, Panel Thickness Max:1.5Mm, Grommet Colour:Black, Product Range:Qfg Series Rohs Compliant: Yes |Essentra Components QFG-16205 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 383 |
|
$0.1520 | Buy Now |
DISTI #
RPC3171-ND
|
DigiKey | GROMMET 0.550" PVC BLACK Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1143 In Stock |
|
$0.1918 / $0.4800 | Buy Now |
DISTI #
144-QFG-16205
|
Mouser Electronics | Grommets & Bushings Grommet,Hole,Flex,Black,.71 in Hole RoHS: Compliant | 329 |
|
$0.2160 / $0.2800 | Buy Now |
DISTI #
70912642
|
RS | Grommet, Quick-Fit, PVC, Hole Dia .710in, ID .550in, H.315, Black, Pk 1000 | Essentra Components QFG-16205 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2460 / $0.2570 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2400 | Buy Now |
|
Onlinecomponents.com | Open Grommet - RoHS: Compliant | 0 |
|
$0.2162 / $0.3680 | Buy Now |
DISTI #
RICQFG-16205
|
DB Roberts | GROMMET,HOLE,FLEX,BLACK,.71 IN | 0 |
|
RFQ |