Part Details for QFG-16207 by Essentra Components
Overview of QFG-16207 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
88916-207LF | Amphenol Communications Solutions | Metral® Accessories, Backplane Connectors, Board-to-Board Keying System Receptacle, Press-Fit Peg. | |
10123416-2070LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4x to 4x Mini-SAS HD passive internal cable assembly, Short Housing, 6Gbps, Controller to Controller, 30AWG, 0.7meter. | |
68016-207HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single Row, 7 Positions, 2.54 mm (0.100) Pitch. |
Price & Stock for QFG-16207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4360
|
Newark | Grommet, Elastomer, 18Mm, Black, Grommet Type:Open, Cable Diameter Min:18Mm, Cable Diameter Max:-, Grommet Material:Elastomer, Mounting Hole Dia:22Mm, Panel Thickness Max:1.5Mm, Grommet Colour:Black, Product Range:Qfg Series Rohs Compliant: Yes |Essentra Components QFG-16207 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 460 |
|
$0.2510 | Buy Now |
DISTI #
RPC4749-ND
|
DigiKey | GROMMET 0.710" ELASTOMER BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
936 In Stock |
|
$0.3435 / $0.8500 | Buy Now |
DISTI #
144-QFG-16207
|
Mouser Electronics | Grommets & Bushings Grommet,Hole,Flex,Black,.87 in Hole RoHS: Compliant | 660 |
|
$0.3300 / $0.4700 | Buy Now |
DISTI #
70912643
|
RS | Grommet, Quick-Fit, TPE, Hole Dia .870in, ID .710in, H.315, Black, Pk 1000 | Essentra Components QFG-16207 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4350 / $0.4730 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.3530 | Buy Now |
|
Bisco Industries | 404 |
|
Buy Now | ||
|
Onlinecomponents.com | Open Grommet - RoHS: Compliant | 0 |
|
$0.3515 / $0.5205 | Buy Now |
DISTI #
RICQFG-16207
|
DB Roberts | GROMMET,HOLE,FLEX,BLACK,.87 IN | 0 |
|
RFQ |