Part Details for QFS-026-04.25-L-D-A-RT1-TR by Samtec Inc
Overview of QFS-026-04.25-L-D-A-RT1-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for QFS-026-04.25-L-D-A-RT1-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QFS-026-04.25-L-D-A-RT1-TR-ND
|
DigiKey | CONN RCPT 52POS SMD GOLD Min Qty: 175 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.9801 | Buy Now |
DISTI #
QFS-026-04.25-L-D-
|
Avnet Americas | Conn Stacking HDR 2Coaxial/52Signal POS 10mm/11mm/14mm Stack Height 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: QFS-026-04.25-L-D-) Min Qty: 175 Package Multiple: 175 Container: Reel | 0 |
|
$11.9800 / $16.1900 | Buy Now |
DISTI #
200-S0260425LDART1TR
|
Mouser Electronics | Headers & Wire Housings 0.635 mm Q2 High-Speed Rugged Ground Plane Socket Strip RoHS: Compliant | 0 |
|
$11.1700 / $11.9800 | Order Now |
|
Onlinecomponents.com | 0.635 mm Q2™ High-Speed Rugged Ground Plane Socket Strip RoHS: Compliant | Alternative Product Available |
|
$8.3500 / $17.1100 | Buy Now |
DISTI #
000000000003709507
|
Sager | Headers & Wire Housings 0.635 mm Q2 High-Speed Rugged Ground Plane Socket Strip Min Qty: 1 | 0 |
|
$11.1700 / $16.1900 | Buy Now |
|
Master Electronics | 0.635 mm Q2™ High-Speed Rugged Ground Plane Socket Strip RoHS: Compliant | Alternative Product Available |
|
$8.3500 / $17.1100 | Buy Now |
DISTI #
5cd911e4cd7c1c4c3868f7c6
|
Samtec | 0.635 mm Q2™ High-Speed Rugged Ground Plane Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$7.9560 / $16.1880 | Buy Now |
Part Details for QFS-026-04.25-L-D-A-RT1-TR
QFS-026-04.25-L-D-A-RT1-TR CAD Models
QFS-026-04.25-L-D-A-RT1-TR Part Data Attributes
|
QFS-026-04.25-L-D-A-RT1-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QFS-026-04.25-L-D-A-RT1-TR
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | Q2 | |
Board Mounting Option | PEG | |
Body Breadth | 0.32 inch | |
Body Depth | 0.293 inch | |
Body Length | 1.403 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.025 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.48 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.6 A | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 52 |
Alternate Parts for QFS-026-04.25-L-D-A-RT1-TR
This table gives cross-reference parts and alternative options found for QFS-026-04.25-L-D-A-RT1-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QFS-026-04.25-L-D-A-RT1-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QFS-026-01-L-D-EM2-TR | Board Connector | Samtec Inc | QFS-026-04.25-L-D-A-RT1-TR vs QFS-026-01-L-D-EM2-TR |
QFS-026-01-S-D-EM2 | Board Connector | Samtec Inc | QFS-026-04.25-L-D-A-RT1-TR vs QFS-026-01-S-D-EM2 |
QFS-026-01-H-D-EM2 | Board Connector | Samtec Inc | QFS-026-04.25-L-D-A-RT1-TR vs QFS-026-01-H-D-EM2 |
QFS-026-01-L-D-EM2 | Board Connector | Samtec Inc | QFS-026-04.25-L-D-A-RT1-TR vs QFS-026-01-L-D-EM2 |
QFS-026-06.25-S-D-P | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | QFS-026-04.25-L-D-A-RT1-TR vs QFS-026-06.25-S-D-P |
QFS-026-01-S-D-EM2-TR | Board Connector | Samtec Inc | QFS-026-04.25-L-D-A-RT1-TR vs QFS-026-01-S-D-EM2-TR |
QFS-026-04.25-L-D-P | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | QFS-026-04.25-L-D-A-RT1-TR vs QFS-026-04.25-L-D-P |
QFS-026-04.25-H-D-A-GP-P-FR | Board Stacking Connector, 52 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Hole .14, Black Insulator, Socket, | Samtec Inc | QFS-026-04.25-L-D-A-RT1-TR vs QFS-026-04.25-H-D-A-GP-P-FR |