Part Details for QFX-SFP-DAC-15MA-AOC-C by Amphenol ProLabs
Overview of QFX-SFP-DAC-15MA-AOC-C by Amphenol ProLabs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3620EDC-1#TRMPBF | Analog Devices | Ultralow Pwr 15mA Sync Buck Sw | |
LTC3620EDC#TRMPBF | Analog Devices | Ultralow Pwr 15mA Sync Buck Sw | |
LTC3620EDC-1#TRPBF | Analog Devices | Ultralow Pwr 15mA Sync Buck Sw |
Price & Stock for QFX-SFP-DAC-15MA-AOC-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4932-QFX-SFP-DAC-15MA-AOC-C-ND
|
DigiKey | Juniper Networks Compatible TAA Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
29 In Stock |
|
$81.0000 / $90.0000 | Buy Now |