Part Details for QH19028RC by APEM Inc
Overview of QH19028RC by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QH19028RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH9302
|
Newark | Led Panel Indicator, Red, 19Mm, 24Vdc Rohs Compliant: Yes |Apem QH19028RC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.1000 / $26.4400 | Buy Now |
DISTI #
679-3851-ND
|
DigiKey | 19MM HALO BLACK BODY TINTED LENS Min Qty: 1 Lead time: 14 Weeks Container: Bag |
5 In Stock |
|
$42.0405 / $56.6400 | Buy Now |
DISTI #
642-QH19028RC
|
Mouser Electronics | LED Panel Mount Indicators 12-24VDC RED LED 19MM HALO BLK IP67 RoHS: Compliant | 0 |
|
$28.7900 / $32.1800 | Order Now |
DISTI #
70947237
|
RS | Surface Mount LED HALO 19mm Black Bezel Tinted Red Lens IP67 12/24VDC | APEM Components QH19028RC RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$48.2300 / $50.7600 | RFQ |
|
Onlinecomponents.com | Red Uni-Color LED Modules RoHS: Compliant | 0 |
|
$21.3800 / $51.4200 | Buy Now |
|
Master Electronics | Red Uni-Color LED Modules RoHS: Compliant | 0 |
|
$21.3800 / $51.4200 | Buy Now |