Part Details for QH19057YC by APEM Inc
Overview of QH19057YC by APEM Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for QH19057YC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK7169
|
Newark | 19Mm Halo Ylw Body Frosted Lens Rohs Compliant: Yes |Apem QH19057YC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.2700 / $34.6800 | Buy Now |
DISTI #
65AH9305
|
Newark | Led Panel Indicator, Yellow, 19Mm, 24Vdc Rohs Compliant: Yes |Apem QH19057YC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.1800 / $31.2000 | Buy Now |
DISTI #
2266-QH19057YC-ND
|
DigiKey | 19MM HALO YLW BODY FROSTED LENS Min Qty: 2 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$44.3700 | Buy Now |
DISTI #
679-3854-ND
|
DigiKey | 19MM HALO YLW BODY FROSTED LENS Min Qty: 2 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$44.2530 | Buy Now |
DISTI #
642-QH19057YC
|
Mouser Electronics | LED Panel Mount Indicators 12-24VDC YLW LED 19MM HALO YLW IP67 RoHS: Compliant | 0 |
|
$27.1000 / $30.0000 | Order Now |
DISTI #
70947240
|
RS | Surface Mount LED HALO 19mm Yllw Bezel Frosted Yllw Lens IP67 12/24VDC | APEM Components QH19057YC RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$48.2300 / $50.7600 | RFQ |
|
Onlinecomponents.com | Yellow Uni-Color LED Modules |
6 Partner Stock |
|
$21.0000 / $49.2200 | Buy Now |
DISTI #
APEM QH19057YC
|
PEI Genesis | LED Panel Mount Indicator | 6 |
|
Buy Now | |
|
Master Electronics | Yellow Uni-Color LED Modules |
6 Partner Stock |
|
$21.0000 / $49.2200 | Buy Now |