Part Details for QH22028RC by APEM Inc
Overview of QH22028RC by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QH22028RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH9314
|
Newark | Led Panel Indicator, Red, 22Mm, 24Vdc Rohs Compliant: Yes |Apem QH22028RC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.2600 | Buy Now |
DISTI #
08AK7171
|
Newark | Qh22028Rc Rohs Compliant: Yes |Apem QH22028RC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.7500 | Buy Now |
DISTI #
2266-QH22028RC-ND
|
DigiKey | 22MM HALO BLACK BODY TINTED LENS Min Qty: 2 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
Buy Now | |
DISTI #
679-3855-ND
|
DigiKey | 22MM HALO BLACK BODY TINTED LENS Min Qty: 2 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$44.6740 | Buy Now |
DISTI #
642-QH22028RC
|
Mouser Electronics | LED Panel Mount Indicators 12-24VDC RED LED 22MM HALO BLK IP67 RoHS: Compliant | 0 |
|
$37.1100 | Order Now |
DISTI #
70947241
|
RS | Surface Mount LED HALO 22mm Black Bezel Tinted Red Lens IP67 12/24VDC | APEM Components QH22028RC RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$46.9800 / $51.0700 | RFQ |
|
Onlinecomponents.com | Red Uni-Color LED Modules |
47 Partner Stock |
|
$16.8000 / $45.5300 | Buy Now |
DISTI #
APEM QH22028RC
|
PEI Genesis | LED Panel Mount Indicator | 47 |
|
Buy Now | |
DISTI #
3295609
|
element14 Asia-Pacific | LED PANEL INDICATOR, RED, 22MM, 24VDC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$30.7262 / $53.7433 | Buy Now |
DISTI #
3295609
|
Farnell | LED PANEL INDICATOR, RED, 22MM, 24VDC RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 0 Days Container: Each | 0 |
|
$26.4432 / $33.8967 | Buy Now |