Part Details for QH22028RGC by APEM Inc
Overview of QH22028RGC by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QH22028RGC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH9316
|
Newark | Led, Panel Indicator, Red/Grn, 24V Rohs Compliant: Yes |Apem QH22028RGC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.4300 / $31.0300 | Buy Now |
DISTI #
679-3857-ND
|
DigiKey | 22MM HALO BLACK BODY TINTED LENS Min Qty: 1 Lead time: 14 Weeks Container: Bag |
123 In Stock |
|
$43.1068 / $53.9200 | Buy Now |
DISTI #
642-QH22028RGC
|
Mouser Electronics | LED Panel Mount Indicators 12-24VDC RED/GRN LED 22MM HALO BLK IP67 RoHS: Compliant | 0 |
|
$30.5800 / $36.4300 | Order Now |
DISTI #
70947243
|
RS | Surface Mount LED HALO 22mm Blk Bzl Tinted Red/Green Lens IP67 12/24VDC | APEM Components QH22028RGC RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$52.3500 / $53.9600 | RFQ |
|
Onlinecomponents.com | Green/ Red Bi-Color LED Modules | 0 |
|
$16.4700 / $44.6400 | Buy Now |
DISTI #
3295674
|
element14 Asia-Pacific | LED, PANEL INDICATOR, RED/GRN, 24V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$24.6251 / $27.3498 | Buy Now |
DISTI #
3295674
|
Farnell | LED, PANEL INDICATOR, RED/GRN, 24V RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 0 Days Container: Each | 0 |
|
$18.6888 / $24.1480 | Buy Now |
|
Master Electronics | Green/ Red Bi-Color LED Modules | 0 |
|
$16.4700 / $44.6400 | Buy Now |