Part Details for QH22057YC by APEM Inc
Overview of QH22057YC by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for QH22057YC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH9317
|
Newark | Led Panel Indicator, Yellow, 22Mm, 24Vdc Rohs Compliant: Yes |Apem QH22057YC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.4300 / $31.0300 | Buy Now |
DISTI #
2266-QH22057YC-ND
|
DigiKey | 22MM HALO YLW BODY FROSTED LENS Min Qty: 2 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
Buy Now | |
DISTI #
679-3858-ND
|
DigiKey | 22MM HALO YLW BODY FROSTED LENS Min Qty: 2 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$44.6740 | Buy Now |
DISTI #
642-QH22057YC
|
Mouser Electronics | LED Panel Mount Indicators 12-24VDC YLW LED 22MM HALO YLW IP67 RoHS: Compliant | 0 |
|
$28.3000 / $29.8400 | Order Now |
DISTI #
70947244
|
RS | Surface Mount LED HALO 22mm Yllw Bezel Frosted Yllw Lens IP67 12/24VDC | APEM Components QH22057YC RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$52.3500 / $53.9600 | RFQ |
|
Onlinecomponents.com | Yellow Uni-Color LED Modules |
47 Partner Stock |
|
$16.8000 / $45.5300 | Buy Now |
DISTI #
3295610
|
element14 Asia-Pacific | LED PANEL INDICATOR, YELLOW, 22MM, 24VDC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$24.8501 / $27.5893 | Buy Now |
DISTI #
3295610
|
Farnell | LED PANEL INDICATOR, YELLOW, 22MM, 24VDC RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 0 Days Container: Each | 0 |
|
$21.5066 / $24.1418 | Buy Now |
|
Master Electronics | Yellow Uni-Color LED Modules |
47 Partner Stock |
|
$16.8000 / $45.5300 | Buy Now |