There are no models available for this part yet.
Overview of QH22L28RC by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for QH22L28RC by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AH9308
|
Newark | Led Panel Indicator, Red, 22Mm, 24Vdc Rohs Compliant: Yes |Apem QH22L28RC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.1400 / $32.6100 | Buy Now | |
DISTI #
679-3859-ND
|
DigiKey | 22MM L/HALO BLACK BODY TINTED LE Min Qty: 1 Lead time: 14 Weeks Container: Bag |
34 In Stock |
|
$13.4250 / $21.5700 | Buy Now | |
DISTI #
642-QH22L28RC
|
Mouser Electronics | LED Panel Mount Indicators 12-24VDC RED LED 22MM LRG HALO IP67 RoHS: Compliant | 0 |
|
$21.4700 / $25.8800 | Order Now | |
DISTI #
70947245
|
RS | Large Surface Mnt LED HALO 22mm Blk Bzl Tinted Red Lens IP67 12/24VDC | APEM Components QH22L28RC RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$55.3600 / $57.0700 | RFQ | |
Onlinecomponents.com | Red Uni-Color LED Modules RoHS: Compliant | 0 |
|
$24.0300 / $57.7900 | Buy Now | ||
Master Electronics | Red Uni-Color LED Modules RoHS: Compliant | 0 |
|
$24.0300 / $57.7900 | Buy Now |
CAD Models for QH22L28RC by APEM Inc
Part Data Attributes for QH22L28RC by APEM Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Apem
|