Part Details for QH22L28RGC by APEM Inc
Overview of QH22L28RGC by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for QH22L28RGC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH9310
|
Newark | Led, Panel Indicator, Red/Grn, 24V Rohs Compliant: Yes |Apem QH22L28RGC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.1400 / $43.4700 | Buy Now |
DISTI #
679-3861-ND
|
DigiKey | 22MM L/HALO BLACK BODY TINTED LE Min Qty: 10 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$47.2510 | Buy Now |
DISTI #
642-QH22L28RGC
|
Mouser Electronics | LED Panel Mount Indicators 12-24VDC RED/GRN LED 22MM LRG HALO IP67 RoHS: Compliant | 29 |
|
$34.1900 / $44.3600 | Buy Now |
DISTI #
70947247
|
RS | Lge Surface Mnt LED HALO 22mm Blk Bzl Tint Red/Green Lens IP67 12/24VDC | APEM Components QH22L28RGC RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$55.3600 / $57.0700 | RFQ |
|
Onlinecomponents.com | Green/ Red Bi-Color LED Modules RoHS: Compliant | 0 |
|
$24.0300 / $57.7900 | Buy Now |
|
Master Electronics | Green/ Red Bi-Color LED Modules RoHS: Compliant | 0 |
|
$24.0300 / $57.7900 | Buy Now |