Part Details for QLP-1819-220-16GN by Quantum Storage Systems
Overview of QLP-1819-220-16GN by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1819CMS8#TRPBF | Analog Devices | 400MHz, 2500V/µs, 9mA 2x Op Am | |
LT1819CS8#PBF | Analog Devices | 400MHz, 2500V/µs, 9mA 2x Op Am | |
LT1819IS8#PBF | Analog Devices | 400MHz, 2500V/µs, 9mA 2x Op Am |
Price & Stock for QLP-1819-220-16GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC6117
|
Newark | Louvered Panel, Steel, 16Bin, Green, External Height - Imperial:19", External Height - Metric:483Mm, External Width - Imperial:18", External Width - Metric:457.2Mm, Enclosure Material:Steel, Product Range:-, Colour:Green Rohs Compliant: Yes |Quantum Storage QLP-1819-220-16GN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$210.5100 | Buy Now |