Part Details for QLP-1819HC-210-16CL by Quantum Storage Systems
Overview of QLP-1819HC-210-16CL by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3416-CLB | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
GA3416-CLD | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
GA3416-CL | Coilcraft Inc | Dual inductor, for Class D, SMT, RoHS |
Price & Stock for QLP-1819HC-210-16CL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC5509
|
Newark | Louvered Panel, Steel, 16Bin, Clear, External Height - Imperial:19", External Height - Metric:483Mm, External Width - Imperial:18", External Width - Metric:457.2Mm, Enclosure Material:Steel, Product Range:-, Colour:Clear Rohs Compliant: Yes |Quantum Storage QLP-1819HC-210-16CL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 218 |
|
$181.5400 | Buy Now |