Part Details for QLP-1819HC-220-16BL by Quantum Storage Systems
Overview of QLP-1819HC-220-16BL by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PWB-16-BLC | Coilcraft Inc | RF Transformer, 0.075MHz Min, 90MHz Max, ROHS COMPLIANT | |
TTWB-16-BLB | Coilcraft Inc | RF Transformer, 0.075MHz Min, 90MHz Max, 1:16, ROHS COMPLIANT | |
PWB-16-BLB | Coilcraft Inc | RF Transformer, 0.075MHz Min, 90MHz Max, ROHS COMPLIANT |
Price & Stock for QLP-1819HC-220-16BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK4134
|
Newark | Louvered Panel, 18" X 19", Blue, Steel, External Height - Imperial:19", External Height - Metric:483Mm, External Width - Imperial:18", External Width - Metric:457.2Mm, Enclosure Material:Steel, Product Range:- Rohs Compliant: Yes |Quantum Storage QLP-1819HC-220-16BL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 416 |
|
$210.5100 | Buy Now |