There are no models available for this part yet.
Overview of QMJ316BB7104KLHT by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for QMJ316BB7104KLHT by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AH5490
|
Newark | Capacitor, ceramic, soft Termination,1206,250V, x7R,0.1?f,?10% Rohs Compliant: Yes |Taiyo Yuden QMJ316BB7104KLHT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1730 | Buy Now | |
DISTI #
45Y0581
|
Newark | Capacitor, ceramic, soft Termination,1206,250V, x7R,0.1 F,10% Rohs Compliant: Yes |Taiyo Yuden QMJ316BB7104KLHT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1120 / $0.1820 | Buy Now | |
DISTI #
587-4251-1-ND
|
DigiKey | CAP CER 0.1UF 250V X7R 1206 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3644 In Stock |
|
$0.1150 / $0.5800 | Buy Now | |
DISTI #
QMJ316BB7104KLHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 250 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: QMJ316BB7104KLHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1370 / $0.1543 | Buy Now | |
DISTI #
963-QMJ316BB7104KLHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCJCQ31LBB7104KT RPLCMT PN 250V 0.1uF X7R 1206 AEC-Q200 RoHS: Compliant | 0 |
|
$0.1130 / $0.5000 | Order Now | |
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.1uF (+/-) 10% - 250VDC - X7R - 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1143 / $0.1932 | Buy Now | ||
DISTI #
QMJ316BB7104KLHT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCJCQ31LBB7104KT RPLCMT PN 250V 0.1uF X7R 1206 AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1140 / $0.1270 | Buy Now | |
DISTI #
CGQMJ316BB7104KLHT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 250 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CGQMJ316BB7104KLHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for QMJ316BB7104KLHT by TAIYO YUDEN
Part Data Attributes for QMJ316BB7104KLHT by TAIYO YUDEN
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
26 Weeks
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.6 mm
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Tan Delta
|
0.025
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for QMJ316BB7104KLHT
This table gives cross-reference parts and alternative options found for QMJ316BB7104KLHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QMJ316BB7104KLHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS1206KFX7RYBB104 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | QMJ316BB7104KLHT vs AS1206KFX7RYBB104 |
GCM31CR72E104KXB3L | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | QMJ316BB7104KLHT vs GCM31CR72E104KXB3L |
1206A2500104KXB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Knowles Capacitors | QMJ316BB7104KLHT vs 1206A2500104KXB |
CL31B104KEHANNF | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Samsung Electro-Mechanics | QMJ316BB7104KLHT vs CL31B104KEHANNF |
GRJ31CR72E104KWJ3K | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | QMJ316BB7104KLHT vs GRJ31CR72E104KWJ3K |
CL31B104KEHNNNB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | QMJ316BB7104KLHT vs CL31B104KEHNNNB |
OP31B104K251CT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Walsin Technology Corporation | QMJ316BB7104KLHT vs OP31B104K251CT |
C3216X7R2E104KT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS AND REACH COMPLIANT | TDK Corporation | QMJ316BB7104KLHT vs C3216X7R2E104KT |
SH31B104K251CG | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | QMJ316BB7104KLHT vs SH31B104K251CG |
C1206X104K251BEO | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Holy Stone Enterprise Co Ltd | QMJ316BB7104KLHT vs C1206X104K251BEO |