Part Details for QMJ316BB7473KLHT by TAIYO YUDEN
Overview of QMJ316BB7473KLHT by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QMJ316BB7473KLHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y0583
|
Newark | Capacitor, ceramic, soft Termination,1206,250V, x7R,0.047 F,10% Rohs Compliant: Yes |Taiyo Yuden QMJ316BB7473KLHT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0990 / $0.1610 | Buy Now |
DISTI #
587-4253-1-ND
|
DigiKey | CAP CER 0.047UF 250V X7R 1206 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.0956 / $0.5300 | Buy Now |
DISTI #
QMJ316BB7473KLHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 250 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: QMJ316BB7473KLHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1209 / $0.1362 | Buy Now |
DISTI #
963-QMJ316BB7473KLHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCJCQ31LBB7473KT RPLCMT PN 250V 0.047uF X7R 1206 AEC-Q200 RoHS: Compliant | 0 |
|
$0.0950 / $0.4900 | Order Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.047uF (+/-) 10% - 250VDC - X7R - 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1010 / $0.1705 | Buy Now |
DISTI #
CGQMJ316BB7473KLHT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.047 uF, 250 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CGQMJ316BB7473KLHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for QMJ316BB7473KLHT
QMJ316BB7473KLHT CAD Models
QMJ316BB7473KLHT Part Data Attributes
|
QMJ316BB7473KLHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
QMJ316BB7473KLHT
TAIYO YUDEN
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.025 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for QMJ316BB7473KLHT
This table gives cross-reference parts and alternative options found for QMJ316BB7473KLHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QMJ316BB7473KLHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X7R251-473KSN6B | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1206, | VENKEL LTD | QMJ316BB7473KLHT vs C1206X7R251-473KSN6B |
CL31B473KEHANNL | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1206, | Samsung Electro-Mechanics | QMJ316BB7473KLHT vs CL31B473KEHANNL |
CF316X7R473K250AL | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KYOCERA Corporation | QMJ316BB7473KLHT vs CF316X7R473K250AL |
1206B473K251ST | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1206, | Knowles Capacitors | QMJ316BB7473KLHT vs 1206B473K251ST |
GCJ31CR72E473KXJ3K | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | QMJ316BB7473KLHT vs GCJ31CR72E473KXJ3K |
1206RB473K251NGM | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1206, | Knowles Capacitors | QMJ316BB7473KLHT vs 1206RB473K251NGM |
C1206X7R251-473KPB | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1206, | VENKEL LTD | QMJ316BB7473KLHT vs C1206X7R251-473KPB |
1206B473K251NTM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1206, | Knowles Capacitors | QMJ316BB7473KLHT vs 1206B473K251NTM |
1206B473K251NT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP | Knowles Capacitors | QMJ316BB7473KLHT vs 1206B473K251NT |
C1206X7R473K251CPL | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1206, | Eyang Technology Development Co Ltd | QMJ316BB7473KLHT vs C1206X7R473K251CPL |