Part Details for QMK316B7104ML-T by TAIYO YUDEN
Overview of QMK316B7104ML-T by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QMK316B7104ML-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M8710
|
Newark | Capacitor Ceramic 0.1Uf, 250V, X7R, 20%, 1206, Capacitance:0.1Μf, Voltage(Dc):250V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:3.2Mmrohs Compliant: Yes |Taiyo Yuden QMK316B7104ML-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0610 / $0.1200 | Buy Now |
DISTI #
10P9878
|
Newark | Ceramic Capacitor 0.1Uf, 250V, X7R, 20%, 1206, Capacitance:0.1Μf, Voltage(Dc):250V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:3.2Mmrohs Compliant: Yes |Taiyo Yuden QMK316B7104ML-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1200 | Buy Now |
DISTI #
QMK316B7104ML-T-ND
|
DigiKey | CAP CER 0.1UF 250V X7R 1206 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0854 | Buy Now |
DISTI #
QMK316B7104ML-T
|
Avnet Americas | Cap Ceramic 0.1uF 250V X7R 20% SMD 1206 125°C Embossed T/R - Tape and Reel (Alt: QMK316B7104ML-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0743 / $0.0837 | Buy Now |
DISTI #
963-QMK316B7104ML-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASQ31LSB7104MT RPLCMT PN 250V 0.1uF X7R 1206 20% RoHS: Compliant | 0 |
|
$0.0610 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.0627 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.1uF ±20% - 250VDC - X7R - 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0601 / $0.0813 | Buy Now |
Part Details for QMK316B7104ML-T
QMK316B7104ML-T CAD Models
QMK316B7104ML-T Part Data Attributes
|
QMK316B7104ML-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
QMK316B7104ML-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 250V, ±20%, X7R, 1206 (3216 mm), 0.063"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.025 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for QMK316B7104ML-T
This table gives cross-reference parts and alternative options found for QMK316B7104ML-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QMK316B7104ML-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASQ31LSB7104MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | QMK316B7104ML-T vs MSASQ31LSB7104MTNA01 |
MCASQ31LSB7104MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | QMK316B7104ML-T vs MCASQ31LSB7104MTNA01 |
MMJCQ31LBB7104MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | QMK316B7104ML-T vs MMJCQ31LBB7104MTPA01 |
MBASQ31LSB7104MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | QMK316B7104ML-T vs MBASQ31LSB7104MTNA18 |
CF316X7R104M250AT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KYOCERA Corporation | QMK316B7104ML-T vs CF316X7R104M250AT |
MCJCQ31LBB7104MTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | QMK316B7104ML-T vs MCJCQ31LBB7104MTPA1J |
CF316X7R104M250AL | CAPACITOR, CERAMIC, MULTILAYER, 250 V, X7R, 0.1 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | QMK316B7104ML-T vs CF316X7R104M250AL |
MLASQ31LSB7104MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | QMK316B7104ML-T vs MLASQ31LSB7104MTNA01 |
SH31B104M251CG | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | QMK316B7104ML-T vs SH31B104M251CG |
MMASQ31LSB7104MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | QMK316B7104ML-T vs MMASQ31LSB7104MTNA18 |