Part Details for QMK432B7334MM-T by TAIYO YUDEN
Overview of QMK432B7334MM-T by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QMK432B7334MM-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1736
|
Newark | Cap ,midhigh Vol,1812,250V, x7R,0.33Uf20% ,t&r Rohs Compliant: Yes |Taiyo Yuden QMK432B7334MM-T RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3090 / $0.4120 | Buy Now |
DISTI #
QMK432B7334MM-T-ND
|
DigiKey | CAP CER 0.33UF 250V X7R 1812 Min Qty: 500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4196 | Buy Now |
DISTI #
QMK432B7334MM-T
|
Avnet Americas | Multilayer Ceramic Capacitor 0.33uF 250V 20% 1812 Emboss T/R - Tape and Reel (Alt: QMK432B7334MM-T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.3317 / $0.3878 | Buy Now |
DISTI #
963-QMK432B7334MM-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASQ45MSB7334MT RPLCMT PN 250V 0.33uF X7R 1812 20% RoHS: Compliant | 0 |
|
$0.3000 / $1.0000 | Order Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.33uF ±20% - 250VDC - X7R - 1812 - Tape&Reel RoHS: Compliant | 0 |
|
$0.3326 / $0.4039 | Buy Now |
Part Details for QMK432B7334MM-T
QMK432B7334MM-T CAD Models
QMK432B7334MM-T Part Data Attributes
|
QMK432B7334MM-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
QMK432B7334MM-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 250V, ±20%, X7R, 1812 (4532 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Tan Delta | 0.025 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for QMK432B7334MM-T
This table gives cross-reference parts and alternative options found for QMK432B7334MM-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QMK432B7334MM-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASQ45MSB7334MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP | TAIYO YUDEN | QMK432B7334MM-T vs MCASQ45MSB7334MTNA01 |
MSASQ45MSB7334MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP | TAIYO YUDEN | QMK432B7334MM-T vs MSASQ45MSB7334MTNA01 |
MBASQ45MSB7334MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP | TAIYO YUDEN | QMK432B7334MM-T vs MBASQ45MSB7334MTNA01 |
MLASQ45MSB7334MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP | TAIYO YUDEN | QMK432B7334MM-T vs MLASQ45MSB7334MTNA01 |
MCASQ45MSB7334MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP | TAIYO YUDEN | QMK432B7334MM-T vs MCASQ45MSB7334MTNA1J |
MBASQ45MSB7334MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP | TAIYO YUDEN | QMK432B7334MM-T vs MBASQ45MSB7334MTNA18 |
MMASQ45MSB7334MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP | TAIYO YUDEN | QMK432B7334MM-T vs MMASQ45MSB7334MTNA01 |