Part Details for QR/P-4P-C(21) by Hirose Electric Co Ltd
Overview of QR/P-4P-C(21) by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for QR/P-4P-C(21)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8967
|
Newark | Plug-In Rectangular Rack/Panel Crimp Connectors |Hirose(Hrs) QR/P-4P-C(21) Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0000 / $4.5400 | Buy Now |
DISTI #
26-QR/P-4P-C(21)-ND
|
DigiKey | CONN PLUG HSG RACK & PNL 4P BLU Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2420 | Buy Now |
DISTI #
QR/P-4P-C(21)
|
Avnet Americas | Connector Housing Wire to Board Receptacle 12 Position 2.54mm Straight Cable Mount - Bag (Alt: QR/P-4P-C(21)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
$2.8375 / $3.2915 | Buy Now |
DISTI #
798-QR/P-4P-C(21)
|
Mouser Electronics | Rack & Panel Connectors RoHS: Compliant | 129 |
|
$3.1900 / $5.0300 | Buy Now |
|
Future Electronics | 4 Position Plug Housing Rack and Panel RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$3.7900 / $4.1100 | Buy Now |
DISTI #
HIRQR/P-4P-C(21)
|
Heilind Electronics | 221-0013-0-21 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5900 / $3.6100 | Buy Now |
|
Quest Components | 383 |
|
$2.6994 / $4.9080 | Buy Now | |
DISTI #
221-0013-0-21
|
Avnet Abacus | (Alt: 221-0013-0-21) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2021 Date Code: 2021 | 466 |
|
$1.6360 / $7.6440 | Buy Now |
Part Details for QR/P-4P-C(21)
QR/P-4P-C(21) CAD Models
QR/P-4P-C(21) Part Data Attributes
|
QR/P-4P-C(21)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
QR/P-4P-C(21)
Hirose Electric Co Ltd
4 Contact(s), Male, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Body Breadth | 0.945 inch | |
Body Depth | 1.024 inch | |
Body Length | 1.614 inch | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Gender | MALE | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 10 A | |
Reference Standard | CSA;TUV;UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |