QR/P-8P-C(01)
Hirose Electric Co Ltd
Description: Rack and Panel Connector, 8 Contact(s), Female/Male, Crimp Terminal, Plug

Overview of QR/P-8P-C(01) by Hirose Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for QR/P-8P-C(01) by Hirose Electric Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000003980340
Sager Rack & Panel Connectors PLUG HSNG 8POS CRIMP 0
Buy Now

CAD Models for QR/P-8P-C(01) by Hirose Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QR/P-8P-C(01) by Hirose Electric Co Ltd

QR/P-8P-C(01)
Hirose Electric Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
Reach Compliance Code
unknown
Samacsys Manufacturer
Hirose
Additional Feature
COMPATIBLE CONTACTS: QR/P-XC-121; QR/P-XC-221
Body Breadth
0.945 inch
Body Length
2.047 inch
Body/Shell Style
PLUG
Connector Type
RACK AND PANEL CONNECTOR
Contact Arrangement
S0P8
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin (Sn)
Contact Gender
FEMALE/MALE
Contact Material
NOT SPECIFIED
Contact Resistance
10 mΩ
DIN Conformance
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLUE
Insulator Material
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
CABLE AND PANEL
Number Of Connectors
ONE
Operating Temperature-Max
60 °C
Operating Temperature-Min
-10 °C
Option
GENERAL PURPOSE
Reference Standard
CSA,TUV,UL
Termination Type
CRIMP
Total Number of Contacts
8
UL Flammability Code
94V-0
Want to compare parts?
  1. QR/P-8P-C(01)
    Hirose Electric Co Ltd
    Rack and Panel Connector, 8 Contact(s), Female/Male, Crimp Terminal, Plug
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QR/P-8P-C(01) by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QR/P-8P-C(01) by Hirose Electric Co Ltd

Select Manufacturer
Which Manufacturer of QR/P-8P-C(01) would you like to use for your alert(s)?
  • Please alert me when QR/P-8P-C(01) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QR/P-8P-C(01) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QR/P-8P-C(01) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QR/P-8P-C(01) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QR/P-8P-C(01).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QR/P-8P-C(01) by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: