Part Details for QR/P1-12P-C(21) by Hirose Electric Co Ltd
Overview of QR/P1-12P-C(21) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51730-236LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 24S 12P Right Angle Header. | |
51940-179LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 12S 12P Vertical Receptacle. | |
10125138-080400BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 12P |
Price & Stock for QR/P1-12P-C(21)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8998
|
Newark | Small, Rectangular, High Pin Count, Rack And Panel Crimp Connector |Hirose(Hrs) QR/P1-12P-C(21) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0000 / $4.5400 | Buy Now |
DISTI #
26-QR/P1-12P-C(21)-ND
|
DigiKey | CONN PLUG HSG RACK & PNL 12P BLK Min Qty: 1 Lead time: 12 Weeks Container: Tray |
492 In Stock |
|
$2.7270 / $5.0500 | Buy Now |
DISTI #
QR/P1-12P-C(21)
|
Avnet Americas | Connector Housing Wire to Board Receptacle 72 Position 2.54mm Straight Cable Mount - Bag (Alt: QR/P1-12P-C(21)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$2.8375 / $3.2915 | Buy Now |
DISTI #
798-QR/P1-12P-C(21)
|
Mouser Electronics | Rack & Panel Connectors RoHS: Compliant | 0 |
|
$2.7200 / $5.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$2.7700 | Buy Now |
DISTI #
HIRQR/P1-12P-C(21)
|
Heilind Electronics | 221-0100-2-21 EACH | Americas - 0 in Stock |
|
$3.1250 / $3.7834 | Buy Now |
|
Onlinecomponents.com | Plug-In Rectangular Rack/Panel Crimp Connectors RoHS: Compliant | 0 |
|
$2.5900 / $3.6100 | Buy Now |
DISTI #
000000000006119826
|
Sager | Rack & Panel Connectors Min Qty: 1 | 0 |
|
$2.8400 / $3.7800 | Buy Now |