Part Details for QR/P1-12S-C(01) by Hirose Electric Co Ltd
Overview of QR/P1-12S-C(01) by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QR/P1-12S-C(01)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$5.0000 / $7.6900 | Buy Now |
Part Details for QR/P1-12S-C(01)
QR/P1-12S-C(01) CAD Models
QR/P1-12S-C(01) Part Data Attributes:
|
QR/P1-12S-C(01)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
QR/P1-12S-C(01)
Hirose Electric Co Ltd
Rack and Panel Connector, 14 Contact(s), Female, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.728 inch | |
Body Depth | 0.846 inch | |
Body Length | 2.008 inch | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Arrangement | S12P2 | |
Contact Gender | FEMALE | |
Contact Resistance | ||
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE TEREPHTHALATE | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .125-.137 | |
Mounting Option 2 | FLOAT BUSHING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current (Signal) | ||
Reference Standard | CSA,TUV,UL | |
Terminal Length | ||
Total Number of Contacts | 14 |