Part Details for QR/P1-24S-C(21) by Hirose Electric Co Ltd
Overview of QR/P1-24S-C(21) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-200LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S Vertical Receptacle. | |
51965-10002400ACLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S Vertical Header. | |
51952-104LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S Vertical Header. |
Price & Stock for QR/P1-24S-C(21)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9003
|
Newark | Small, Rectangular, High Pin Count, Rack And Panel Crimp Connector |Hirose(Hrs) QR/P1-24S-C(21) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1200 / $5.7800 | Buy Now |
DISTI #
26-QR/P1-24S-C(21)-ND
|
DigiKey | CONN RCPT HSG RACK & PNL 24P BLK Min Qty: 30 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2117 | Buy Now |
DISTI #
QR/P1-24S-C(21)
|
Avnet Americas | Connector Housing Wire to Board Receptacle 48 Position 2.54mm Straight Cable Mount - Bag (Alt: QR/P1-24S-C(21)) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$3.6125 / $4.1905 | Buy Now |
DISTI #
798-QR/P1-24S-C(21)
|
Mouser Electronics | Rack & Panel Connectors RoHS: Compliant | 0 |
|
$3.6100 / $6.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$3.5300 | Buy Now |
DISTI #
HIRQR/P1-24S-C(21)
|
Heilind Electronics | 221-0113-4-21 EACH | Americas - 0 in Stock |
|
$4.5156 / $5.7800 | Buy Now |
|
Onlinecomponents.com | Plug-In Rectangular Rack/Panel Crimp Connectors RoHS: Compliant | 0 |
|
$3.2700 / $4.6600 | Buy Now |
DISTI #
000000000006119831
|
Sager | Rack & Panel Connectors Min Qty: 1 | 0 |
|
$3.6100 / $4.8200 | Buy Now |