Part Details for QR/P15-24(4)P-C(50) by Hirose Electric Co Ltd
Overview of QR/P15-24(4)P-C(50) by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for QR/P15-24(4)P-C(50)
QR/P15-24(4)P-C(50) CAD Models
QR/P15-24(4)P-C(50) Part Data Attributes
|
QR/P15-24(4)P-C(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
QR/P15-24(4)P-C(50)
Hirose Electric Co Ltd
Rack and Panel Connector, 24 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | POLYBUTYLENE TEREPHTHALATE | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |