There are no models available for this part yet.
Overview of QR/P15-8P-C(52) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for QR/P15-8P-C(52) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
QR/P15-8P-C(52)-ND
|
DigiKey | CONN PLUG DRAWER 8POS Min Qty: 140 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$3.1920 | Buy Now | |
DISTI #
QR/P15-8P-C(52)
|
Avnet Americas | Connector Rack and Panel Plug 8 Position 2mm Crimp Straight Panel Mount - Trays (Alt: QR/P15-8P-C(52)) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Container: Tray | 0 |
|
RFQ | ||
DISTI #
798-QRP158PC52
|
Mouser Electronics | Rack & Panel Connectors 8P PLUG CRIMP TERM RACK CON RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
000000000003980406
|
Sager | Rack & Panel Connectors 8P PLUG CRIMP TERM RACK CON | 0 |
|
Buy Now |
CAD Models for QR/P15-8P-C(52) by Hirose Electric Co Ltd
Part Data Attributes for QR/P15-8P-C(52) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Contact Finish Termination
|
GOLD
|
JESD-609 Code
|
e4
|
Want to compare parts?
-
Hirose Electric Co LtdCompact rack/panel connectors, Crimping type; HRS No: 221-0247-0 52; No. of Positions: 8; Connector Type: Rack; Contact Gender: Male; Contact Spacing (mm): 2; Termination Style: Crimping; Current Rating(Amps)(Max.): 1; Rated Voltage(VAC): 30; Mating/Unmating Cycles: 1000; Contact Mating Area Plating: Gold; Operating Temperature Range (degrees C): -10 to 60; General Description: HousingVS
-