Part Details for QR/P6-16P-C(21) by Hirose Electric Co Ltd
Overview of QR/P6-16P-C(21) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137351-160000ALF | Amphenol Communications Solutions | HPCE VT Receptacle 16P | |
10124021-002LF | Amphenol Communications Solutions | HPCE VT Receptacle 16P | |
10124021-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 16P |
Price & Stock for QR/P6-16P-C(21)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9035
|
Newark | Miniature Rectangular Multi-Contact Rack/Panel Crimp Connectors |Hirose(Hrs) QR/P6-16P-C(21) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 / $2.3200 | Buy Now |
DISTI #
26-QR/P6-16P-C(21)-ND
|
DigiKey | CONN PLUG HSG RACK & PNL 16P BLK Min Qty: 50 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.1554 | Buy Now |
DISTI #
QR/P6-16P-C(21)
|
Avnet Americas | Connector Rack and Panel Housing Plug 16 Position Crimp Straight Panel Mount - Bag (Alt: QR/P6-16P-C(21)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$1.4500 / $1.6820 | Buy Now |
DISTI #
798-QRP6-16P-C21
|
Mouser Electronics | Rack & Panel Connectors RoHS: Compliant | 0 |
|
$1.3000 / $2.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$1.4200 | Buy Now |
DISTI #
HIRQR/P6-16P-C(21)
|
Heilind Electronics | 221-0207-6-21 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Miniature Rectangular Multi-Contact Rack/Panel Crimp Connectors RoHS: Compliant | 0 |
|
$1.3200 / $1.9700 | Buy Now |
DISTI #
000000000006272146
|
Sager | Rack & Panel Connectors Min Qty: 1 | 0 |
|
$1.4500 / $1.9300 | Buy Now |
Part Details for QR/P6-16P-C(21)
QR/P6-16P-C(21) CAD Models
QR/P6-16P-C(21) Part Data Attributes
|
QR/P6-16P-C(21)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
QR/P6-16P-C(21)
Hirose Electric Co Ltd
MULTIWAY RACK AND PANEL CONNECTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Connector Type | MULTIWAY RACK AND PANEL CONNECTOR |