Part Details for QR/P8-12S-C(21) by Hirose Electric Co Ltd
Overview of QR/P8-12S-C(21) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for QR/P8-12S-C(21)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9054
|
Newark | Ultra-Small Rectangular Multi-Contact Rack/Panel Crimp Connector |Hirose(Hrs) QR/P8-12S-C(21) Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5200 / $2.8600 | Buy Now |
DISTI #
26-QR/P8-12S-C(21)-ND
|
DigiKey | CONN RCPT HSG RACK & PNL 12P BLK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
48 In Stock |
|
$1.6544 / $3.1800 | Buy Now |
DISTI #
QR/P8-12S-C(21)
|
Avnet Americas | Connector Rack and Panel Housing Receptacle 12 Position Crimp Straight Panel Mount - Bag (Alt: QR/P8-12S-C(21)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
$1.7875 / $2.0735 | Buy Now |
DISTI #
798-QR/P8-12S-C(21)
|
Mouser Electronics | Rack & Panel Connectors | 194 |
|
$1.7700 / $3.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 | 0 |
|
$1.7500 | Buy Now |
DISTI #
HIRQR/P8-12S-C(21)
|
Heilind Electronics | 221-0170-8-21 EACH | Americas - 0 in Stock |
|
$2.2344 / $2.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6500 / $2.4300 | Buy Now |
DISTI #
QR/P8-12S-C(21)
|
Avnet Americas | Connector Rack and Panel Housing Receptacle 12 Position Crimp Straight Panel Mount - Bag (Alt: QR/P8-12S-C(21)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
$1.7875 / $2.0735 | Buy Now |
DISTI #
QR/P8-12S-C-21
|
TME | QR/P8-12S-C(21) Min Qty: 400 | 0 |
|
$1.7700 | RFQ |
DISTI #
000000000006119871
|
Sager | Rack & Panel Connectors Min Qty: 1 | 0 |
|
$1.5500 / $1.9000 | Buy Now |