Part Details for QR/P8-20S-C(21) by Hirose Electric Co Ltd
Overview of QR/P8-20S-C(21) by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for QR/P8-20S-C(21)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9057
|
Newark | Ultra-Small Rectangular Multi-Contact Rack/Panel Crimp Connector |Hirose(Hrs) QR/P8-20S-C(21) Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9400 / $3.3200 | Buy Now |
DISTI #
26-QR/P8-20S-C(21)-ND
|
DigiKey | CONN RCPT HSG RACK & PNL 20P BLK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
42 In Stock |
|
$2.0043 / $3.7100 | Buy Now |
DISTI #
QR/P8-20S-C(21)
|
Avnet Americas | Conn Housing Wire to Board RCP 20 POS 1mm ST Panel Mount - Bag (Alt: QR/P8-20S-C(21)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
$2.0750 / $2.4070 | Buy Now |
DISTI #
798-QR/P8-20S-C(21)
|
Mouser Electronics | Rack & Panel Connectors | 0 |
|
$2.5600 / $3.7100 | Order Now |
|
Future Electronics | 20 Position Housing for Female Sockets Connector Black Panel Mount Rack andPanel RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Bulk | 0Bulk |
|
$1.8900 / $1.9900 | Buy Now |
DISTI #
HIRQR/P8-20S-C(21)
|
Heilind Electronics | 221-0172-3-21 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9100 / $2.8200 | Buy Now |
DISTI #
QR/P8-20S-C(21)
|
Avnet Americas | Conn Housing Wire to Board RCP 20 POS 1mm ST Panel Mount - Bag (Alt: QR/P8-20S-C(21)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
$2.0750 / $2.4070 | Buy Now |
DISTI #
QR/P8-20S-C-21
|
TME | QR/P8-20S-C(21) Min Qty: 300 | 0 |
|
$2.1600 | RFQ |
DISTI #
000000000006119874
|
Sager | Rack & Panel Connectors Min Qty: 1 | 0 |
|
$1.8100 / $2.2200 | Buy Now |