Part Details for QR/P8-8S-C(22) by Hirose Electric Co Ltd
Overview of QR/P8-8S-C(22) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QR/P8-8S-C(22)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9060
|
Newark | Ultra-Small Rectangular Multi-Contact Rack/Panel Crimp Connector |Hirose(Hrs) QR/P8-8S-C(22) Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 / $2.2800 | Buy Now |
DISTI #
26-QR/P8-8S-C(22)-ND
|
DigiKey | CONN RCPT HSG RACK & PNL 8P BLK Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2050 | Buy Now |
DISTI #
QR/P8-8S-C(22)
|
Avnet Americas | Connector Rack and Panel Housing Receptacle 8 Position Crimp Straight Panel Mount - Bag (Alt: QR/P8-8S-C(22)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
$1.4250 / $1.6530 | Buy Now |
DISTI #
798-QR/P8-8S-C(22)
|
Mouser Electronics | Rack & Panel Connectors | 0 |
|
$1.7300 / $2.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 | 0 |
|
$1.4000 | Buy Now |
DISTI #
HIRQR/P8-8S-C(22)
|
Heilind Electronics | 221-0168-6-22 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3100 / $1.9400 | Buy Now |
DISTI #
QR/P8-8S-C(22)
|
Avnet Americas | Connector Rack and Panel Housing Receptacle 8 Position Crimp Straight Panel Mount - Bag (Alt: QR/P8-8S-C(22)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
$1.4250 / $1.6530 | Buy Now |
DISTI #
000000000006119877
|
Sager | Rack & Panel Connectors Min Qty: 1 | 0 |
|
$1.2300 / $1.5100 | Buy Now |