There are no models available for this part yet.
Overview of QR/P6-24S-C(21) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-200LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S Vertical Receptacle. | |
51965-10002400ACLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S Vertical Header. | |
51952-104LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S Vertical Header. |
Price & Stock for QR/P6-24S-C(21) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK9038
|
Newark | Miniature Rectangular Multi-Contact Rack/Panel Crimp Connectors |Hirose(Hrs) QR/P6-24S-C(21) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1400 / $3.5600 | Buy Now | |
DISTI #
26-QR/P6-24S-C(21)-ND
|
DigiKey | CONN RCPT HSG RACK & PNL 24P BLK Min Qty: 1 Lead time: 12 Weeks Container: Bag |
31 In Stock |
|
$2.1407 / $3.9600 | Buy Now | |
DISTI #
QR/P6-24S-C(21)
|
Avnet Americas | Connector Rack and Panel Housing Receptacle 24 Position Crimp Straight Panel Mount - Bag (Alt: QR/P6-24S-C(21)) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | ||
DISTI #
798-QRP6-24S-C21
|
Mouser Electronics | Rack & Panel Connectors RoHS: Compliant | 0 |
|
$2.0400 / $3.7700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 30 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$2.1800 | Buy Now | ||
DISTI #
HIRQR/P6-24S-C(21)
|
Heilind Electronics | 221-0210-0-21 EACH | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Miniature Rectangular Multi-Contact Rack/Panel Crimp Connectors RoHS: Compliant | 0 |
|
$2.0300 / $3.0300 | Buy Now | ||
DISTI #
000000000006272149
|
Sager | Rack & Panel Connectors Min Qty: 1 | 0 |
|
$2.2300 / $2.9700 | Buy Now |
CAD Models for QR/P6-24S-C(21) by Hirose Electric Co Ltd
Part Data Attributes for QR/P6-24S-C(21) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
12 Weeks
|
Connector Type
|
MULTIWAY RACK AND PANEL CONNECTOR
|