Part Details for QS-1/2-10-I by Festo
Overview of QS-1/2-10-I by Festo
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QS-1/2-10-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH0222
|
Newark | Push-In Fitting, 10Mm, R1/2, 20.8Mm Rohs Compliant: Yes |Festo QS-1/2-10-I Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$3.6900 / $5.3300 | Buy Now |
DISTI #
2171-QS-1/2-10-I-ND
|
DigiKey | PUSH-IN FITTING Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$5.4000 | Buy Now |
DISTI #
QS-1/2-10-I
|
TME | Push-in fitting, threaded,straight, -0.95÷6bar, Thread: R 1/2" Min Qty: 1 | 0 |
|
$6.0100 / $6.9300 | RFQ |
DISTI #
3432273
|
element14 Asia-Pacific | PUSH-IN FITTING, 10MM, R1/2, 20.8MM RoHS: Compliant Min Qty: 1 Container: Each | 22 |
|
$4.7502 / $4.9940 | Buy Now |
DISTI #
3432273
|
Farnell | PUSH-IN FITTING, 10MM, R1/2, 20.8MM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 22 |
|
$4.9318 / $5.1446 | Buy Now |
Part Details for QS-1/2-10-I
QS-1/2-10-I CAD Models
QS-1/2-10-I Part Data Attributes:
|
QS-1/2-10-I
Festo
Buy Now
|
Compare Parts:
QS-1/2-10-I
Festo
|
Samacsys Manufacturer | Festo |