Part Details for QS101XXO12 by APEM Inc
Overview of QS101XXO12 by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for QS101XXO12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X4564
|
Newark | Panel Indicator, 10Mm, Orange, 12Vdc, Led Color:Orange, Operating Voltage:12Vdc, Mounting Hole Dia:10Mm, Forward Current If:20Ma, Luminous Intensity:30Mcd, Ip/Nema Rating:Not Rated, Product Range:Qs Series Rohs Compliant: Yes |Apem QS101XXO12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$0.7240 | Buy Now |
DISTI #
679-3434-ND
|
DigiKey | INDICATOR 10MM FIXED OR 12V SLDR Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8392 | Buy Now |
DISTI #
642-QS101XXO12
|
Mouser Electronics | LED Panel Mount Indicators 10mm SOLD LUG/FASTON Orange 12V RoHS: Compliant | 82 |
|
$3.1000 / $6.7000 | Buy Now |
DISTI #
70290070
|
RS | LED Indicator 10mm Plastic Snap-In Panel Mount Fixed Orange 12VDC Solder | APEM Components QS101XXO12 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9100 / $3.6400 | RFQ |
|
Onlinecomponents.com | 0 |
|
$2.3400 / $4.3500 | Buy Now | |
DISTI #
2450309
|
element14 Asia-Pacific | INDICATOR, LED PANEL MNT, 10MM, ORANGE RoHS: Compliant Min Qty: 1 Container: Each | 55 |
|
$2.9787 / $6.9480 | Buy Now |
DISTI #
2450309
|
Farnell | INDICATOR, LED PANEL MNT, 10MM, ORANGE RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 0 Days Container: Each | 55 |
|
$2.1037 / $2.7048 | Buy Now |
|
Master Electronics | 0 |
|
$2.3400 / $4.3500 | Buy Now |
Part Details for QS101XXO12
QS101XXO12 CAD Models
QS101XXO12 Part Data Attributes
|
QS101XXO12
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
QS101XXO12
APEM Inc
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Apem | |
Color | ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.75 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Size | 12 mm | |
Surface Mount | NO |